AFBR-S4K33C0135L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 299
Unit Price: 26,32000 €
Datasheet
Photodiode 430nm 12-WFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-S4K33C0135L

DigiKey Part Number
516-AFBR-S4K33C0135L-ND
Manufacturer
Manufacturer Product Number
AFBR-S4K33C0135L
Description
SENSOR PHOTODIODE 430NM 12WFBGA
Customer Reference
Detailed Description
Photodiode 430nm 12-WFBGA, CSPBGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
Wavelength
430nm
Color - Enhanced
-
Spectral Range
-
Diode Type
Avalanche
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
30.25 V
Current - Dark (Typ)
85nA, 349nA, 636nA
Active Area
9mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
12-WFBGA, CSPBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes