
AFBR-S4K33C0115B | |
|---|---|
DigiKey Part Number | 516-AFBR-S4K33C0115B-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S4K33C0115B |
Description | SENSOR PHOTODIODE 430NM 12WFBGA |
Customer Reference | |
Detailed Description | Photodiode 430nm 630ps 12-WFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 430nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | 630ps | |
Voltage - DC Reverse (Vr) (Max) | 28 V | |
Current - Dark (Typ) | 80nA, 190nA | |
Active Area | 9mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, CSPBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,00000 € | 49,00 € |
| 10 | 40,69400 € | 406,94 € |
| Unit Price without VAT: | 49,00000 € |
|---|---|
| Unit Price with VAT: | 58,31000 € |

