
AFBR-S4K11C0125B | |
|---|---|
DigiKey Part Number | 516-AFBR-S4K11C0125B-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S4K11C0125B |
Description | SENSOR PHOTODIODE 430NM 4FBGA |
Customer Reference | |
Detailed Description | Photodiode 430nm 110ps 4-FBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Wavelength | 430nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | 110ps | |
Voltage - DC Reverse (Vr) (Max) | 25.5 V | |
Current - Dark (Typ) | 11nA, 64nA | |
Active Area | 1mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-FBGA, CSPBGA |

