
AFBR-POC306A5 | |
|---|---|
DigiKey Part Number | 516-AFBR-POC306A5-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-POC306A5 |
Description | OPTOISO OPTICAL POWER CONVERTER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Optical Power Converter 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Power Converter | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Input Type | - | |
Current - Output / Channel | 700mA | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 4 Leads | |
Supplier Device Package | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,43000 € | 714,43 € |
| 10 | 649,73000 € | 6.497,30 € |
| Unit Price without VAT: | 714,43000 € |
|---|---|
| Unit Price with VAT: | 850,17170 € |




