
AFBR-HUD500Z | |
|---|---|
DigiKey Part Number | AFBR-HUD500Z-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-HUD500Z |
Description | CBL FIBER OPTIC POF 500M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black POF 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Attenuation - Typ -0.19dB |
Manufacturer Broadcom Limited | Refractive Index - Core 1.492 |
Series | Refractive Index - Cladding 1.42 |
Packaging Bulk | Jacket Color Black |
Part Status Active | Bend Radius 35mm |
Style Standard | Features Zipcord |
Type POF | Operating Temperature -40°C ~ 85°C |
Length 1640.4' (500.0m) | Numerical Aperture 0.48 |
Jacket (Insulation) Material Polyethylene (PE) | Base Product Number |
Jacket (Insulation) Diameter 0.173" (4.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 995,37750 € | 3.981,51 € |
| Unit Price without VAT: | 995,37750 € |
|---|---|
| Unit Price with VAT: | 1.184,49923 € |

