


AFBR-FSEK50B00E | |
|---|---|
DigiKey Part Number | 516-AFBR-FSEK50B00E-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-FSEK50B00E |
Description | EVAL BOARD FOR AFBR-FS50B00 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AFBR-FS50B00 - Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver | |
Embedded | No | |
Utilized IC / Part | AFBR-FS50B00 | |
Primary Attributes | 3.3V Power Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,52000 € | 805,52 € |
| Unit Price without VAT: | 805,52000 € |
|---|---|
| Unit Price with VAT: | 958,56880 € |




