
AFBR-89CDDZ | |
|---|---|
DigiKey Part Number | AFBR-89CDDZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-89CDDZ |
Description | TXRX QSFP28 100GBPS 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 100Gbps 850nm 3.3V MTP® (MPO) Pluggable, QSFP28 |
Category | Applications Telecom/Datacom Systems |
Manufacturer Foxconn OE Technologies Singapore Pte. LTD | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MTP® (MPO) |
Part Status Obsolete | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps | Base Product Number |
Wavelength 850nm |

