Similar
Similar

AFBR-89BDDZ-DC5 | |
|---|---|
DigiKey Part Number | 516-AFBR-89BDDZ-DC5-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-89BDDZ-DC5 |
Description | QSFP28 2X50G PAM4 BIDI FOR DAT C |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 25.78125Gbps 850nm 3.1V ~ 3.5V LC Duplex Pluggable, QSFP28 |
Category | Wavelength 850nm |
Manufacturer Broadcom Limited | Applications Ethernet |
Series | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tray | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, QSFP28 |
Data Rate 25.78125Gbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTLC9152RGPL | Coherent | 159 | 775-FTLC9152RGPL-ND | 457,06000 € | Similar |
| FTLC9558REPM | Coherent | 109 | 775-FTLC9558REPM-ND | 193,59000 € | Similar |



