
AFBR-824FH1Z | |
|---|---|
DigiKey Part Number | AFBR-824FH1Z-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-824FH1Z |
Description | FIBER OPTIC RECEIVER 10GBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 10Gbps 2.5V, 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 10Gbps | |
Voltage - Supply | 2.5V, 3.3V | |
Power - Minimum Receivable | - | |
Applications | General Purpose | |
Base Product Number |

