
AFBR-821FN1Z | |
|---|---|
DigiKey Part Number | AFBR-821FN1Z-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-821FN1Z |
Description | FIBER OPTIC RECEIVER 10.3125GBD |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 10.3125GBd 2.375V ~ 2.625V, 3.135V ~ 3.465V 425 mA |
Category | Data Rate 10.3125GBd |
Manufacturer Foxconn OE Technologies Singapore Pte. LTD | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Series | Current - Supply 425 mA |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Base Product Number |

