
AFBR-814FN1Z | |
|---|---|
DigiKey Part Number | AFBR-814FN1Z-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-814FN1Z |
Description | XMITTER FIBER OPTIC 850NM |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 850nm Versatile Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | - | |
Connector Type | Versatile Link | |
Base Product Number |

