
AFBR-7CER05Z | |
|---|---|
DigiKey Part Number | 516-3103-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-7CER05Z |
Description | 10G SFP+ AOC |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbs 850nm 3.3V Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Broadcom Limited | Applications Ethernet |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Obsolete | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbs | Base Product Number |

