
AFBR-7CER03Z | |
|---|---|
DigiKey Part Number | 516-3102-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-7CER03Z |
Description | 10G SFP+ AOC |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbs 850nm 3.3V Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 10Gbs | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | - | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |

