
AFBR-79Q4Z | |
|---|---|
DigiKey Part Number | 516-2284-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-79Q4Z |
Description | TXRX QSFP 10G 4CH PLUGGABLE |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Gbps 850nm MTP® (MPO) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MTP® (MPO) | |
Mounting Type | Panel Mount | |
Base Product Number |

