AFBR-79EQDZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATGBICS
In Stock: 3.881
Unit Price: 80,04000 €
Datasheet
Transceiver Module General Purpose Data Transmission Systems 10.312Gbd 850nm 3.3V MTP® (MPO) Pluggable-SFF8436
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-79EQDZ

DigiKey Part Number
516-AFBR-79EQDZ-ND
Manufacturer
Manufacturer Product Number
AFBR-79EQDZ
Description
TXRX QSFP 40GBE 4CH PLUGGABLE
Customer Reference
Detailed Description
Transceiver Module General Purpose Data Transmission Systems 10.312Gbd 850nm 3.3V MTP® (MPO) Pluggable-SFF8436
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
10.312Gbd
Wavelength
850nm
Applications
General Purpose Data Transmission Systems
Voltage - Supply
3.3V
Connector Type
MTP® (MPO)
Mounting Type
Pluggable-SFF8436
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable