
AFBR-79EBRZ | |
|---|---|
DigiKey Part Number | 516-AFBR-79EBRZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-79EBRZ |
Description | TXRX QSFP+ 40GBPS 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 40Gbps 850nm 3.3V LC Duplex Pluggable, QSFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | Telecom/Datacom Systems | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ | |
Base Product Number |

