
AFBR-79EBRZ-DC5 | |
|---|---|
DigiKey Part Number | 516-AFBR-79EBRZ-DC5-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-79EBRZ-DC5 |
Description | 2X20G MM DUAL WAVELENGTH RECEIVE |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3125Gbps 850nm, 900nm 3.1V ~ 3.47V LC Duplex Pluggable, QSFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 10.3125Gbps | |
Wavelength | 850nm, 900nm | |
Applications | Ethernet | |
Voltage - Supply | 3.1V ~ 3.47V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,82000 € | 236,82 € |
| Unit Price without VAT: | 236,82000 € |
|---|---|
| Unit Price with VAT: | 281,81580 € |

