
AFBR-79EBMZ | |
|---|---|
DigiKey Part Number | 516-AFBR-79EBMZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-79EBMZ |
Description | QSFP+ 2X20G BIDI DMI TXCR |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 900nm 3.1V ~ 3.47V LC Duplex Pluggable, QSFP+ |
Category | Applications Ethernet |
Manufacturer Broadcom Limited | Voltage - Supply 3.1V ~ 3.47V |
Packaging Tray | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, QSFP+ |
Data Rate 40Gbps | Base Product Number |
Wavelength 900nm |

