Similar

AFBR-79E3PZ | |
|---|---|
DigiKey Part Number | 516-AFBR-79E3PZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-79E3PZ |
Description | TXRX QSFP 40GBE PLUGGABLE |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 10.3125GBd 850nm 3.3V MTP® (MPO) Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 10.3125GBd | |
Wavelength | 850nm | |
Applications | Telecom/Datacom Systems | |
Voltage - Supply | 3.3V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP+ | |
Base Product Number |


