
AFBR-785BEPZ | |
|---|---|
DigiKey Part Number | AFBR-785BEPZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-785BEPZ |
Description | FIBER OPTIC RECEIVER 5GBD 12CH |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 5GBd 2.375V ~ 2.625V, 3.135V ~ 3.465V 670 mA |
Datasheet | Datasheet |
Category | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Manufacturer Foxconn OE Technologies Singapore Pte. LTD | Current - Supply 670 mA |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Base Product Number |
Data Rate 5GBd |

