
AFBR-785BEHZ | |
|---|---|
DigiKey Part Number | AFBR-785BEHZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-785BEHZ |
Description | FIBER OPTIC RECEIVER 5GBD 12CH |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 5GBd 2.375V ~ 2.625V, 3.135V ~ 3.465V 670 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 5GBd | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Power - Minimum Receivable | - | |
Current - Supply | 670 mA | |
Applications | General Purpose | |
Base Product Number |

