
AFBR-776BEHZ | |
|---|---|
DigiKey Part Number | AFBR-776BEHZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-776BEHZ |
Description | TRANSMITTER 12CH PAR PLUG |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 845nm 75Gbps 2.375V ~ 2.625V, 3.135V ~ 3.465V 425 mA |
Datasheet | Datasheet |
Category | Data Rate 75Gbps |
Manufacturer Foxconn OE Technologies Singapore Pte. LTD | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Packaging Bulk | Current - Supply 425 mA |
Part Status Obsolete | Applications General Purpose |
Wavelength 845nm | Base Product Number |

