
AFBR-735TMZ | |
|---|---|
DigiKey Part Number | 516-AFBR-735TMZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-735TMZ |
Description | SFP28 25G/10G MM GEN2,FEC-LESS |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 25.78125Gbps 850nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP28 |
Category | Wavelength 850nm |
Manufacturer Broadcom Limited | Applications Ethernet |
Series | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tray | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP28 |
Data Rate 25.78125Gbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTLF8536P5BCL | Coherent | 0 | 775-FTLF8536P5BCL-ND | 126,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,03000 € | 141,03 € |
| Unit Price without VAT: | 141,03000 € |
|---|---|
| Unit Price with VAT: | 167,82570 € |

