
AFBR-734TMZ | |
|---|---|
DigiKey Part Number | 516-AFBR-734TMZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-734TMZ |
Description | SFP28 25G MM GEN2,FEC-LESS |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 25.78125Gbps 850nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Broadcom Limited | Applications Ethernet |
Series | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tray | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP28 |
Data Rate 25.78125Gbps | Base Product Number |

