
AFBR-732BEHWZ | |
|---|---|
DigiKey Part Number | AFBR-732BEHWZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-732BEHWZ |
Description | TRANSMITTER 12X2.5GBD PLUGGABLE |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 850nm 2.5GBd 3.135V ~ 3.465V 25 mA |
Datasheet | Datasheet |
Category | Data Rate 2.5GBd |
Manufacturer Broadcom Limited | Voltage - Supply 3.135V ~ 3.465V |
Packaging Bulk | Current - Supply 25 mA |
Part Status Obsolete | Applications General Purpose |
Wavelength 850nm | Base Product Number |

