
AFBR-720XPDZ | |
|---|---|
DigiKey Part Number | 516-1996-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-720XPDZ |
Description | TXRX OPT XFP 10GB/S 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Networking 10Gbps 850nm 3.3V XFP Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Networking | |
Voltage - Supply | 3.3V | |
Connector Type | XFP | |
Mounting Type | Through Hole | |
Base Product Number |

