AFBR-710ISMZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Finisar Corporation
In Stock: 180
Unit Price: 61,98000 €
Transceiver Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-710ISMZ

DigiKey Part Number
516-AFBR-710ISMZ-ND
Manufacturer
Manufacturer Product Number
AFBR-710ISMZ
Description
OPTICAL TRANSCEIVER
Customer Reference
Detailed Description
Transceiver Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Obsolete
Data Rate
-
Wavelength
-
Applications
-
Voltage - Supply
-
Connector Type
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes