
AFBR-709ISMZ | |
|---|---|
DigiKey Part Number | AFBR-709ISMZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-709ISMZ |
Description | TXRX SFP+ 10.3125GBD 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3125GBd 850nm 3.14V ~ 3.46V LC Duplex Pluggable, SFP+ |
Category | Applications Ethernet |
Manufacturer Foxconn OE Technologies Singapore Pte. LTD | Voltage - Supply 3.14V ~ 3.46V |
Packaging Tray | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP+ |
Data Rate 10.3125GBd | Base Product Number |
Wavelength 850nm |

