
AFBR-708SMZ | |
|---|---|
DigiKey Part Number | AFBR-708SMZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-708SMZ |
Description | TXRX SFP+ 10.3125GBD 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3125GBd 850nm 3.14V ~ 3.46V LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 10.3125GBd | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.14V ~ 3.46V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |

