Similar

AFBR-703SMZ | |
|---|---|
DigiKey Part Number | 516-2933-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-703SMZ |
Description | TXRX SFP+ 850NM 10GB EITHERNET |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Gbs 850nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 10Gbs | Base Product Number |
Wavelength 850nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFBR-703SMZ-C | ATGBICS | 3.073 | 3441-AFBR-703SMZ-C-ND | 30,60000 € | Similar |


