Similar

AFBR-700SDZ | |
|---|---|
DigiKey Part Number | AFBR-700SDZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-700SDZ |
Description | TXRX SFP+ 10GB ETH 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.312Gbd 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 10.312Gbd | Base Product Number |
Wavelength 850nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFBR-700SDZ-C | ATGBICS | 3.852 | 3441-AFBR-700SDZ-C-ND | 30,60000 € | Similar |


