Similar

AFBR-59F3Z | |
|---|---|
DigiKey Part Number | 516-3469-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-59F3Z |
Description | TXRX 650NM |
Customer Reference | |
Detailed Description | Transceiver Module General Data Transfer 1Gbps 650nm 3.3V Through Hole |
Datasheet | Datasheet |
Category | Wavelength 650nm |
Manufacturer Broadcom Limited | Applications General Data Transfer |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Mounting Type Through Hole |
Data Rate 1Gbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFBR-59F2Z | Broadcom Limited | 773 | 516-3468-ND | 30,28000 € | Similar |


