Similar

AFBR-59F1Z | |
|---|---|
DigiKey Part Number | 516-3618-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-59F1Z |
Description | TXRX LVPECL CLAMP |
Customer Reference | |
Detailed Description | Transceiver Module General Data Transfer 125MBd 650nm 3.3V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AFBR-59F1Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 125MBd | |
Wavelength | 650nm | |
Applications | General Data Transfer | |
Voltage - Supply | 3.3V | |
Connector Type | - | |
Mounting Type | Surface Mount | |
Base Product Number |


