Transceiver Module General Purpose 125MBd 1308nm 3V ~ 3.6V LC Pluggable, SFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-59E5APZ

DigiKey Part Number
516-AFBR-59E5APZ-ND
Manufacturer
Manufacturer Product Number
AFBR-59E5APZ
Description
MM LC SFF 2X5 FE AC ROHS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 125MBd 1308nm 3V ~ 3.6V LC Pluggable, SFF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
1308nm
Manufacturer
Broadcom Limited
Applications
General Purpose
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Bulk
Connector Type
LC
Part Status
Active
Mounting Type
Pluggable, SFF
Data Rate
125MBd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,08000 €60,08 €
1050,27100 €502,71 €
10044,62700 €4.462,70 €
Manufacturers Standard Package
Unit Price without VAT:60,08000 €
Unit Price with VAT:71,49520 €