
AFBR-5930Z | |
|---|---|
DigiKey Part Number | AFBR-5930Z-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5930Z |
Description | TXRX SBCON 200MBD 2X5 DIP |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 200MBd 1300nm 3.3V MTRJ Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 200MBd | |
Wavelength | 1300nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MTRJ | |
Mounting Type | Through Hole | |
Base Product Number |

