
AFBR-5805AZ | |
|---|---|
DigiKey Part Number | 516-2644-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5805AZ |
Description | TXRX ATM SONET OC3 3V SC 1X9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1300nm 3.3V SC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 1300nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | SC | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,71000 € | 40,71 € |
| 10 | 33,49400 € | 334,94 € |
| 100 | 29,32830 € | 2.932,83 € |
| Unit Price without VAT: | 40,71000 € |
|---|---|
| Unit Price with VAT: | 48,44490 € |


