
AFBR-5805ATZ | |
|---|---|
DigiKey Part Number | AFBR-5805ATZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5805ATZ |
Description | TXRX ATM SONET OC3 3V ST 1X9 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1300nm 3.3V ST Through Hole |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type ST |
Part Status Active | Mounting Type Through Hole |
Wavelength 1300nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 31,05682 € | 3.416,25 € |
| Unit Price without VAT: | 31,05682 € |
|---|---|
| Unit Price with VAT: | 36,95762 € |

