Transceiver Module Ethernet 4.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-57R6APZ

DigiKey Part Number
516-2931-ND
Manufacturer
Manufacturer Product Number
AFBR-57R6APZ
Description
TXRX OPT SFP WITH RATE SELECT
Customer Reference
Detailed Description
Transceiver Module Ethernet 4.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Manufacturer
Foxconn OE Technologies Singapore Pte. LTD
Voltage - Supply
3.3V
Packaging
Bulk
Connector Type
LC Duplex
Part Status
Obsolete
Mounting Type
Pluggable, SFP
Data Rate
4.25Gbps
Base Product Number
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable