
AFBR-57G5MZ | |
|---|---|
DigiKey Part Number | 516-AFBR-57G5MZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57G5MZ |
Description | SFP+ 32G MMF - AVAGO MP BAIL |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel Links 28.05Gbps 850nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 28.05Gbps | |
Wavelength | 850nm | |
Applications | Fibre Channel Links | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,43000 € | 170,43 € |
| 10 | 148,34700 € | 1.483,47 € |
| Unit Price without VAT: | 170,43000 € |
|---|---|
| Unit Price with VAT: | 202,81170 € |

