Transceiver Module Fibre Channel Links 28.05Gbps 850nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-57G5AMZ

DigiKey Part Number
516-AFBR-57G5AMZ-ND
Manufacturer
Manufacturer Product Number
AFBR-57G5AMZ
Description
SFP+ 32G MMF MP BAIL EXT TEMP, ,
Customer Reference
Detailed Description
Transceiver Module Fibre Channel Links 28.05Gbps 850nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Active
Data Rate
28.05Gbps
Wavelength
850nm
Applications
Fibre Channel Links
Voltage - Supply
3.1V ~ 3.5V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1194,20000 €194,20 €
10170,03300 €1.700,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,20000 €
Unit Price with VAT:231,09800 €