
AFBR-57F5PZ | |
|---|---|
DigiKey Part Number | 516-AFBR-57F5PZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57F5PZ |
Description | TXRX OPTICAL SFP DMI |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel Links 4.25 ~ 14.025Gbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 4.25 ~ 14.025Gbps | |
Wavelength | 850nm | |
Applications | Fibre Channel Links | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,44000 € | 67,44 € |
| 10 | 56,75600 € | 567,56 € |
| Unit Price without VAT: | 67,44000 € |
|---|---|
| Unit Price with VAT: | 80,25360 € |

