
AFBR-57B4APZ | |
|---|---|
DigiKey Part Number | 516-3887-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57B4APZ |
Description | DC-50MBD 850NM VCSEL SFP DMI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Networking 50MBd 845nm 3V ~ 3.6V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications Networking |
Manufacturer Broadcom Limited | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 50MBd | Base Product Number |
Wavelength 845nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 € | 62,57 € |
| 10 | 52,42800 € | 524,28 € |
| 100 | 46,59120 € | 4.659,12 € |
| Unit Price without VAT: | 62,57000 € |
|---|---|
| Unit Price with VAT: | 74,45830 € |


