Similar

AFBR-5718APZ | |
|---|---|
DigiKey Part Number | 1685-AFBR-5718APZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5718APZ |
Description | TXRX OPTICAL |
Customer Reference | |
Detailed Description | Transceiver Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | - | |
Wavelength | - | |
Applications | - | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | - | |
Base Product Number |


