Similar

AFBR-5705PZ | |
|---|---|
DigiKey Part Number | 516-AFBR-5705PZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5705PZ |
Description | TXRX OPTICAL SFP DMI BAIL LATCH |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |


