Similar

AFBR-5705LZ | |
|---|---|
DigiKey Part Number | 516-AFBR-5705LZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5705LZ |
Description | TXRX OPTICAL SFP DMI STD LATCH |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Broadcom Limited | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps | Base Product Number |
Wavelength 850nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFBR-5705LZ-C | ATGBICS | 4.145 | 3441-AFBR-5705LZ-C-ND | 29,98000 € | Similar |


