
AFBR-5302Z | |
|---|---|
DigiKey Part Number | AFBR-5302Z-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5302Z |
Description | TXRX 266MBD FIBRE CH SC 1X9 |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 25Mbps 1308nm 4.75V ~ 5.25V SC Through Hole |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Connector Type SC |
Part Status Obsolete | Mounting Type Through Hole |
Data Rate 25Mbps | Base Product Number |
Wavelength 1308nm |

