Direct
Similar

AFBR-5205TZ | |
|---|---|
DigiKey Part Number | AFBR-5205TZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5205TZ |
Description | TXRX ATM/SONET/OC-3 ST 1X9 |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155Mbps 1310nm 4.75V ~ 5.25V ST Through Hole |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Broadcom Limited | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Connector Type ST |
Part Status Obsolete | Mounting Type Through Hole |
Data Rate 155Mbps | Base Product Number |
Wavelength 1310nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFBR-5805TZ | Broadcom Limited | 0 | 516-2932-ND | 25,40738 € | Direct |
| AFBR-5205TZ-C | ATGBICS | 3.946 | 3441-AFBR-5205TZ-C-ND | 36,84000 € | Similar |



