Similar

AFBR-5205PZ | |
|---|---|
DigiKey Part Number | AFBR-5205PZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5205PZ |
Description | TXRX ATM/SONET/OC-3 SC 1X9 MEZZ |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155Mbps 1310nm 4.75V ~ 5.25V SC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 155Mbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 4.75V ~ 5.25V | |
Connector Type | SC | |
Mounting Type | Through Hole | |
Base Product Number |


