Direct
Similar

AFBR-5103TZ | |
|---|---|
DigiKey Part Number | 516-1982-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5103TZ |
Description | TXRX OPT 1X9 100MBPS DUPL ST SIP |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Mbps 1300nm 4.75V ~ 5.25V ST Through Hole |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Connector Type ST |
Part Status Obsolete | Mounting Type Through Hole |
Data Rate 100Mbps | Base Product Number |
Wavelength 1300nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFBR-5803TZ | Broadcom Limited | 512 | 516-1990-ND | 37,82000 € | Direct |
| AFBR-5103TZ-C | ATGBICS | 3.786 | 3441-AFBR-5103TZ-C-ND | 30,60000 € | Similar |



