Similar

AFBR-5103PEZ | |
|---|---|
DigiKey Part Number | AFBR-5103PEZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5103PEZ |
Description | TXRX 127MBD DUPLEX SC 1X9 MEZZ |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Mbps 1308nm 4.75V ~ 5.25V SC Through Hole |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Broadcom Limited | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Connector Type SC |
Part Status Obsolete | Mounting Type Through Hole |
Data Rate 100Mbps | Base Product Number |
Wavelength 1308nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFBR-5103PEZ-C | ATGBICS | 3.232 | 3441-AFBR-5103PEZ-C-ND | 30,84000 € | Similar |


